Direct

LTC3716EG | |
|---|---|
DigiKey Part Number | LTC3716EG-ND |
Manufacturer | |
Manufacturer Product Number | LTC3716EG |
Description | IC REG CTRLR BUCK 36SSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3716EG Models |
Category | Frequency - Switching 140kHz ~ 310kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.5% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 36-SSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3716EG#PBF | Analog Devices Inc. | 74 | LTC3716EG#PBF-ND | 12,66000 € | Direct |



