Direct



LTC3713EG#TR | |
|---|---|
DigiKey Part Number | LTC3713EGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3713EG#TR |
Description | IC REG CTRLR BUCK/BOOST 24SSOP |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3713EG#TR Models |
Category | Frequency - Switching 1.4MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 24-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 1.5V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3713EG#TRPBF | Analog Devices Inc. | 0 | LTC3713EG#TRPBF-ND | 6,66867 € | Direct |



