Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Introducing Power by Linear

LTC3709EUH#TRPBF

DigiKey Part Number
LTC3709EUH#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3709EUH#TRPBF
Description
IC REG CTRLR BUCK 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3709EUH#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3.9V ~ 37V
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
90%
Series
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Clock Sync
No
Part Status
Active
Control Features
Enable, Power Good, Soft Start, Tracking
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 85°C (TA)
Function
Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive
Package / Case
32-WFQFN Exposed Pad
Topology
Buck
Supplier Device Package
32-QFN (5x5)
Number of Outputs
1
Base Product Number
Output Phases
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,86220 €19.655,50 €
Manufacturers Standard Package
Unit Price without VAT:7,86220 €
Unit Price with VAT:9,35602 €