


LTC3709EUH#PBF | |
|---|---|
DigiKey Part Number | LTC3709EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3709EUH#PBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3709EUH#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 3.9V ~ 37V |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 90% |
Series | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync No |
Part Status Active | Control Features Enable, Power Good, Soft Start, Tracking |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 32-WFQFN Exposed Pad |
Topology Buck | Supplier Device Package 32-QFN (5x5) |
Number of Outputs 1 | Base Product Number |
Output Phases 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 € | 12,93 € |
| 10 | 10,21400 € | 102,14 € |
| 73 | 8,93712 € | 652,41 € |
| 146 | 8,63493 € | 1.260,70 € |
| 292 | 8,38620 € | 2.448,77 € |
| 511 | 8,21791 € | 4.199,35 € |
| 1.022 | 8,04298 € | 8.219,93 € |
| Unit Price without VAT: | 12,93000 € |
|---|---|
| Unit Price with VAT: | 15,38670 € |


