Direct

LTC3708EUH#TR | |
|---|---|
DigiKey Part Number | LTC3708EUH#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3708EUH#TR |
Description | IC REG CTRLR BUCK 32QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3708EUH#TR Models |
Category | Voltage - Supply (Vcc/Vdd) 3.2V ~ 36V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Discontinued at DigiKey | Control Features Enable, Power Good, Soft Start, Tracking |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 32-WFQFN Exposed Pad |
Topology Buck | Supplier Device Package 32-QFN (5x5) |
Number of Outputs 2 | Base Product Number |
Output Phases 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3708EUH#TRPBF | Analog Devices Inc. | 0 | 505-LTC3708EUH#TRPBFTR-ND | 8,46740 € | Direct |


