


LTC3706IGN#PBF | |
|---|---|
DigiKey Part Number | LTC3706IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3706IGN#PBF |
Description | IC SECONDARY SIDE CTRLR 24SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3706IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | 5V ~ 30V | |
Voltage - Supply | 5V ~ 10V | |
Current - Supply | 4.2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,60000 € | 11,60 € |
| 10 | 9,13100 € | 91,31 € |
| 55 | 8,09655 € | 445,31 € |
| 110 | 7,79855 € | 857,84 € |
| 275 | 7,48382 € | 2.058,05 € |
| 550 | 7,29418 € | 4.011,80 € |
| 1.045 | 7,14863 € | 7.470,32 € |
| Unit Price without VAT: | 11,60000 € |
|---|---|
| Unit Price with VAT: | 13,80400 € |


