Converter Offline Forward, Secondary Side SR Topology 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3705IGN#TRPBF

DigiKey Part Number
LTC3705IGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3705IGN#TRPBF
Description
IC OFFLINE SW MULT TOP 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Converter Offline Forward, Secondary Side SR Topology 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3705IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Forward, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
18V ~ 80V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting
Control Features
Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,55064 €11.376,60 €
Manufacturers Standard Package
Unit Price without VAT:4,55064 €
Unit Price with VAT:5,41526 €