


LTC3704IMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC3704IMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3704IMS#TRPBF |
Description | IC REG CTRLR CUK 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3704IMS#TRPBF Models |
Category | Frequency - Switching 50kHz ~ 1MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 92% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Negative | Mounting Type Surface Mount |
Topology Cuk | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,16885 € | 10.422,12 € |
| Unit Price without VAT: | 4,16885 € |
|---|---|
| Unit Price with VAT: | 4,96093 € |


