


LTC3703EGN-5#PBF | |
|---|---|
DigiKey Part Number | LTC3703EGN-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3703EGN-5#PBF |
Description | IC REG CTRLR BUCK 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3703EGN-5#PBF Models |
Category | Frequency - Switching 100kHz ~ 600kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 93% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.1V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,40000 € | 9,40 € |
| 10 | 7,35100 € | 73,51 € |
| 25 | 6,83880 € | 170,97 € |
| 100 | 6,27570 € | 627,57 € |
| 300 | 5,96177 € | 1.788,53 € |
| 500 | 5,84570 € | 2.922,85 € |
| 1.000 | 5,71265 € | 5.712,65 € |
| Unit Price without VAT: | 9,40000 € |
|---|---|
| Unit Price with VAT: | 11,18600 € |

