48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3676ELXE#PBF

DigiKey Part Number
505-LTC3676ELXE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3676ELXE#PBF
Description
IC REG CONV I.MX6 7OUT 48ELQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, i.MX6 Voltage Regulator IC 7 Output 48-LQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3676ELXE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Converter, i.MX6
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
7
Voltage - Output
Adjustable
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,70000 €13,70 €
109,58000 €95,80 €
258,50640 €212,66 €
1007,30910 €730,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,70000 €
Unit Price with VAT:16,30300 €