Parametric Equivalent



LTC3670EDDB#TRPBF | |
|---|---|
DigiKey Part Number | LTC3670EDDB#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3670EDDB#TRPBF |
Description | IC REG TRIPLE BCK/LNR SYNC 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 2.25MHz 12-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3670EDDB#TRPBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 2.25MHz | Package / Case 12-WFDFN Exposed Pad |
Voltage/Current - Output 1 Adj to 0.8V, 400mA | Supplier Device Package 12-DFN (3x2) |
Voltage/Current - Output 2 Adj to 0.8V, 150mA | Base Product Number |
Voltage/Current - Output 3 Adj to 0.8V, 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3670EDDB#TRMPBF | Analog Devices Inc. | 981 | LTC3670EDDB#TRMPBFCT-ND | 5,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,18699 € | 7.967,48 € |
| Unit Price without VAT: | 3,18699 € |
|---|---|
| Unit Price with VAT: | 3,79252 € |


