


LTC3670EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3670EDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC3670EDDB#TRMPBFCT-ND - Cut Tape (CT) LTC3670EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3670EDDB#TRMPBF |
Description | IC REG TRIPLE BCK/LNR SYNC 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 2.25MHz 12-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3670EDDB#TRMPBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 2.25MHz | Package / Case 12-WFDFN Exposed Pad |
Voltage/Current - Output 1 Adj to 0.8V, 400mA | Supplier Device Package 12-DFN (3x2) |
Voltage/Current - Output 2 Adj to 0.8V, 150mA | Base Product Number |
Voltage/Current - Output 3 Adj to 0.8V, 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,31600 € | 43,16 € |
| 25 | 3,99080 € | 99,77 € |
| 100 | 3,63370 € | 363,37 € |
| 250 | 3,51092 € | 877,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,36068 € | 1.680,34 € |
| 1.000 | 3,27619 € | 3.276,19 € |
| 1.500 | 3,23387 € | 4.850,81 € |
| 2.500 | 3,18699 € | 7.967,48 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

