
LTC3643IUDD#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3643IUDD#WTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3643IUDD#WTRPBF |
Description | 2A BI-DIR PWR BACKUP S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Backup PMIC 24-QFN (3x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 17V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Applications Battery Backup | Supplier Device Package 24-QFN (3x5) |
Current - Supply 800µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,95359 € | 19.883,98 € |
| Unit Price without VAT: | 7,95359 € |
|---|---|
| Unit Price with VAT: | 9,46477 € |

