
LTC3643IUDD#WPBF | |
|---|---|
DigiKey Part Number | 505-LTC3643IUDD#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3643IUDD#WPBF |
Description | 2A BI-DIR PWR BACKUP S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Backup PMIC 24-QFN (3x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 17V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Applications Battery Backup | Supplier Device Package 24-QFN (3x5) |
Current - Supply 800µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| 10 | 10,32800 € | 103,28 € |
| 73 | 9,03863 € | 659,82 € |
| 146 | 8,73356 € | 1.275,10 € |
| 292 | 8,48250 € | 2.476,89 € |
| 511 | 8,31262 € | 4.247,75 € |
| 1.022 | 8,13605 € | 8.315,04 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,54140 € |

