


LTC3588EMSE-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3588EMSE-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3588EMSE-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC3588EMSE-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3588EMSE-1#TRPBF |
Description | IC ENERGY HARVESTING PSU 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3588EMSE-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 950nA | |
Voltage - Supply | 2.7V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 10 | 6,14800 € | 61,48 € |
| 25 | 5,39640 € | 134,91 € |
| 100 | 4,54720 € | 454,72 € |
| 250 | 4,19972 € | 1.049,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,19974 € | 10.499,35 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |








