


LTC3556EUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3556EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3556EUFD#PBF |
Description | IC USB POWER MANAGE 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3556EUFD#PBF Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 28-QFN (4x5) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 4.35V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 10 | 10,86600 € | 108,66 € |
| 73 | 9,52041 € | 694,99 € |
| 146 | 9,20185 € | 1.343,47 € |
| 292 | 8,93973 € | 2.610,40 € |
| 511 | 8,76233 € | 4.477,55 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,33870 € |


