


LTC3555IUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3555IUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3555IUFD#TRPBF |
Description | IC USB POWER MANAGER 28-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3555IUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 4.35V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,06240 € | 22.656,00 € |
| Unit Price without VAT: | 9,06240 € |
|---|---|
| Unit Price with VAT: | 10,78426 € |




