Handheld/Mobile Devices PMIC 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices PMIC 28-QFN (4x5)
Introducing Power by Linear

LTC3555IUFD#PBF

DigiKey Part Number
505-LTC3555IUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3555IUFD#PBF
Description
IC USB POWER MANAGER 28-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3555IUFD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
-
Voltage - Supply
4.35V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7310,39110 €758,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,39110 €
Unit Price with VAT:12,36541 €