


LTC3554EUD-3#PBF | |
|---|---|
DigiKey Part Number | LTC3554EUD-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3554EUD-3#PBF |
Description | IC USB POWER MANAGER 20-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3554EUD-3#PBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 20-QFN (3x3) |
Applications Handheld/Mobile Devices | Base Product Number |
Current - Supply 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 5,16100 € | 51,61 € |
| 25 | 4,78240 € | 119,56 € |
| 121 | 4,32074 € | 522,81 € |
| 363 | 4,10061 € | 1.488,52 € |
| 605 | 4,01921 € | 2.431,62 € |
| 1.089 | 3,93894 € | 4.289,51 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |


