


LTC3541EDD#PBF | |
|---|---|
DigiKey Part Number | LTC3541EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3541EDD#PBF |
Description | IC REG DL BUCK/LINEAR SYNC 10DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 2.25MHz 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3541EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 2.25MHz | |
Voltage/Current - Output 1 | 0.8V ~ 5V, 500mA | |
Voltage/Current - Output 2 | 0.4V ~ 4.1V, 300mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 0.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,29400 € | 42,94 € |
| 25 | 3,97040 € | 99,26 € |
| 121 | 3,57504 € | 432,58 € |
| 363 | 3,38661 € | 1.229,34 € |
| 605 | 3,31694 € | 2.006,75 € |
| 1.089 | 3,24820 € | 3.537,29 € |
| 2.541 | 3,16712 € | 8.047,65 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |


