


LTC3456EUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3456EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3456EUF#PBF |
Description | IC CONV DC/DC USB BATT 24-QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3456EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB, Peripherals | |
Current - Supply | - | |
Voltage - Supply | 1.8V ~ 3.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 7,07352 € | 643,69 € |
| Unit Price without VAT: | 7,07352 € |
|---|---|
| Unit Price with VAT: | 8,41749 € |

