LTC3450EUD#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 7,56000 €
Datasheet
- Converter, TFT LCD Voltage Regulator IC 3 Output 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3450EUD#TR

DigiKey Part Number
LTC3450EUD#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3450EUD#TR
Description
IC CONV PS TRIPLE TFT/LCD 16QFN
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 3 Output 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3450EUD#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Converter, TFT LCD
Voltage - Input
1.5V ~ 4.6V
Number of Outputs
3
Voltage - Output
5.1V, -5V, ±10V, ±15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types