


LTC3446IDE#PBF | |
|---|---|
DigiKey Part Number | LTC3446IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3446IDE#PBF |
Description | IC REG TRIPLE BCK/LNR SYNC 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 2.25MHz 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3446IDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 2.25MHz | |
Voltage/Current - Output 1 | Adj to 0.8V, 1A | |
Voltage/Current - Output 2 | Adj to 0.4V, 300mA | |
Voltage/Current - Output 3 | Adj to 0.4V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 0.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 10 | 7,12100 € | 71,21 € |
| 91 | 6,10341 € | 555,41 € |
| 182 | 5,89401 € | 1.072,71 € |
| 273 | 5,78916 € | 1.580,44 € |
| 546 | 5,63533 € | 3.076,89 € |
| 1.001 | 5,52329 € | 5.528,81 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |

