
LTC3444EDD#PBF | |
|---|---|
DigiKey Part Number | LTC3444EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3444EDD#PBF |
Description | IC REG CONV WCDMA 1OUT 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Converter, WCDMA Power Amplifier Applications Voltage Regulator IC 1 Output 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3444EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, WCDMA Power Amplifier Applications | |
Voltage - Input | 2.75V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,26400 € | 52,64 € |
| 25 | 4,87960 € | 121,99 € |
| 121 | 4,40967 € | 533,57 € |
| 363 | 4,18576 € | 1.519,43 € |
| 605 | 4,10298 € | 2.482,30 € |
| 1.089 | 4,02131 € | 4.379,21 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |


