LTC3408EDD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 194
Unit Price: 6,27000 €
Datasheet
- Converter, WCDMA Power Amplifier Applications Voltage Regulator IC 1 Output 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3408EDD

DigiKey Part Number
LTC3408EDD-ND
Manufacturer
Manufacturer Product Number
LTC3408EDD
Description
IC REG BUCK W/BYPASS TXRX 8-DFN
Customer Reference
Detailed Description
- Converter, WCDMA Power Amplifier Applications Voltage Regulator IC 1 Output 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3408EDD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
Converter, WCDMA Power Amplifier Applications
Voltage - Input
2.5V ~ 5V
Number of Outputs
1
Voltage - Output
0.3V ~ 3.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types