48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3372HUK#TRPBF

DigiKey Part Number
LTC3372HUK#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3372HUK#TRPBF
Description
60V LOW IQ BUCK CONTROLLER PLUS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
5
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Frequency - Switching
1MHz ~ 3MHz
Duty Cycle (Max)
98%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking, Watchdog
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0008,46426 €16.928,52 €
Manufacturers Standard Package
Unit Price without VAT:8,46426 €
Unit Price with VAT:10,07247 €