Battery Battery Monitor IC 16-WLCSP (1.64x1.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3337ACBZ-R7

DigiKey Part Number
505-LTC3337ACBZ-R7TR-ND - Tape & Reel (TR)
505-LTC3337ACBZ-R7CT-ND - Cut Tape (CT)
505-LTC3337ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3337ACBZ-R7
Description
PRIMARY BAT SOH MONITOR & PREC C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC 16-WLCSP (1.64x1.64)
Datasheet
 Datasheet
EDA/CAD Models
LTC3337ACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
-
Number of Cells
1
Fault Protection
Over Current
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.64x1.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.784
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,38000 €23,80 €
252,18520 €54,63 €
1001,97140 €197,14 €
2501,90924 €477,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,69496 €5.084,88 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €