LTC3214EDD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 121
Unit Price: 5,01000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 500mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 500mA 10-DFN (3x3)
Introducing Power by Linear

LTC3214EDD#TRPBF

DigiKey Part Number
LTC3214EDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3214EDD#TRPBF
Description
IC LED DRIVER RGLTR 500MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 500mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3214EDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.9V
Voltage - Supply (Max)
4.5V
Voltage - Output
-
Current - Output / Channel
500mA
Frequency
900kHz
Dimming
-
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,73415 €6.835,38 €
Manufacturers Standard Package
Unit Price without VAT:2,73415 €
Unit Price with VAT:3,25364 €