LTC3210EUD-3#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,50504 €
Datasheet
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 25mA, 400mA 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 25mA, 400mA 16-QFN (3x3)
Introducing Power by Linear

LTC3210EUD-3#TRPBF

DigiKey Part Number
LTC3210EUD-3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3210EUD-3#TRPBF
Description
IC LED DRV RGLTR /400MA 16QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 25mA, 400mA 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3210EUD-3#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
4.5V
Manufacturer
Analog Devices Inc.
Current - Output / Channel
25mA, 400mA
Packaging
Tape & Reel (TR)
Frequency
800kHz
Part Status
Active
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Switched Capacitor (Charge Pump)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-WFQFN Exposed Pad
Number of Outputs
4
Supplier Device Package
16-QFN (3x3)
Voltage - Supply (Min)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3210EUD-3#PBFAnalog Devices Inc.0505-LTC3210EUD-3#PBF-ND3,50504 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,10593 €7.764,82 €
Manufacturers Standard Package
Unit Price without VAT:3,10593 €
Unit Price with VAT:3,69606 €