


LTC3208EUH#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3208EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3208EUH#PBF |
Description | IC LED DRIVER RGLTR I2C 1A 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 17 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 1A (Total) 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3208EUH#PBF Models |
Category | Current - Output / Channel 1A (Total) |
Manufacturer Analog Devices Inc. | Frequency 900kHz |
Packaging Tube | Dimming I2C |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 17 | Supplier Device Package 32-QFN (5x5) |
Voltage - Supply (Min) 2.9V | Base Product Number |
Voltage - Supply (Max) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,14500 € | 61,45 € |
| 73 | 5,31589 € | 388,06 € |
| 146 | 5,11979 € | 747,49 € |
| 292 | 4,95829 € | 1.447,82 € |
| 511 | 4,84902 € | 2.477,85 € |
| 1.022 | 4,73547 € | 4.839,65 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

