


LTC3207EUF-1#PBF | |
|---|---|
DigiKey Part Number | LTC3207EUF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3207EUF-1#PBF |
Description | IC LED DRV RGLTR ANALOG 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 13 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog Dimming 50mA, 425mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3207EUF-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 13 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA, 425mA | |
Frequency | 850kHz | |
Dimming | Analog | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 4,74800 € | 47,48 € |
| 91 | 4,02890 € | 366,63 € |
| 182 | 3,88093 € | 706,33 € |
| 273 | 3,80685 € | 1.039,27 € |
| 546 | 3,69822 € | 2.019,23 € |
| 1.001 | 3,61908 € | 3.622,70 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |



