



LTC3127EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3127EMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3127EMSE#TRPBF |
Description | IC DCDC CONV BUCK BOOST 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3127EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 400µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,18140 € | 10.453,50 € |
| Unit Price without VAT: | 4,18140 € |
|---|---|
| Unit Price with VAT: | 4,97587 € |


