
LTC3110HUF#PBF | |
|---|---|
DigiKey Part Number | LTC3110HUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3110HUF#PBF |
Description | IC BATT CHG SUPERCAP 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Supercapacitor 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3110HUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Supercapacitor | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,82000 € | 12,82 € |
| 10 | 8,92300 € | 89,23 € |
| 91 | 6,82747 € | 621,30 € |
| 182 | 6,69368 € | 1.218,25 € |
| Unit Price without VAT: | 12,82000 € |
|---|---|
| Unit Price with VAT: | 15,25580 € |


