MFR Recommended

LTC3107IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3107IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3107IDD#PBF |
Description | IC REG CONV ENERGY 3OUT 10DFN |
Customer Reference | |
Detailed Description | - Converter, Energy Harvesting Voltage Regulator IC 3 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3107IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Energy Harvesting | |
Voltage - Input | 0.02V ~ 0.5V | |
Number of Outputs | 3 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |



