Buck-Boost Switching Regulator IC Positive Programmable 1.8V, 2.2V, 3.3V, 5V 1 Output 300mA 20-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Programmable 1.8V, 2.2V, 3.3V, 5V 1 Output 300mA 20-WFQFN Exposed Pad
Introducing Power by Linear

LTC3106EUDC#TRPBF

DigiKey Part Number
LTC3106EUDC#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3106EUDC#TRPBF
Description
IC REG BUCK BST PROG 300MA 20QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Programmable 1.8V, 2.2V, 3.3V, 5V 1 Output 300mA 20-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3106EUDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.85V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,65246 €11.631,15 €
Manufacturers Standard Package
Unit Price without VAT:4,65246 €
Unit Price with VAT:5,53643 €