PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1.2MHz 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1.2MHz 14-DFN (4x3)
How Smart Healthcare is Changing Lives

LTC3104IDE#PBF

DigiKey Part Number
LTC3104IDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3104IDE#PBF
Description
IC REG DL BUCK/LINEAR SYNC 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1.2MHz 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3104IDE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
1.2MHz
Voltage/Current - Output 1
0.6V ~ 13.8V, 300mA
Voltage/Current - Output 2
0.6V ~ 14.5V, 10mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.5V ~ 15V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,24000 €8,24 €
106,41400 €64,14 €
915,48374 €499,02 €
1825,29209 €963,16 €
2735,19612 €1.418,54 €
5465,05540 €2.760,25 €
1.0014,95291 €4.957,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,24000 €
Unit Price with VAT:9,80560 €