



LTC3026IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3026IMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3026IMSE#TRPBF |
Description | IC REG LIN POS ADJ 1.5A 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3026IMSE#TRPBF Models |
Category | Voltage Dropout (Max) 0.25V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Input (Max) 3.5V, 5.5V | Supplier Device Package 10-MSOP-EP |
Voltage - Output (Min/Fixed) 0.4V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,94973 € | 9.874,33 € |
| Unit Price without VAT: | 3,94973 € |
|---|---|
| Unit Price with VAT: | 4,70018 € |

