LTC3026EMSE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 821
Unit Price: 6,29000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MSOP-EP
10 MSOP EP Pad View

LTC3026EMSE

DigiKey Part Number
161-LTC3026EMSE-ND
Manufacturer
Manufacturer Product Number
LTC3026EMSE
Description
IC REG LIN POS ADJ 1.5A 10MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-MSOP-EP
EDA/CAD Models
LTC3026EMSE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.25V @ 1.5A
Mfr
Current - Output
Packaging
Tube
Control Features
Enable, Power Good
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Input (Max)
3.5V, 5.5V
Supplier Device Package
10-MSOP-EP
Voltage - Output (Min/Fixed)
0.4V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3026EMSE#PBFAnalog Devices Inc.821LTC3026EMSE#PBF-ND6,29000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes