6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LTC3025IDC-1#TRMPBF

DigiKey Part Number
505-LTC3025IDC-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC3025IDC-1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC3025IDC-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3025IDC-1#TRMPBF
Description
IC REG LIN POS ADJ 500MA 6-DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3025IDC-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.4V
Voltage - Output (Max)
Voltage Dropout (Max)
0.17V @ 500mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,23000 €5,23 €
103,44100 €34,41 €
252,97560 €74,39 €
1002,44950 €244,95 €
2502,19136 €547,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,03248 €1.016,24 €
1.0001,99731 €1.997,31 €
Manufacturers Standard Package
Unit Price without VAT:5,23000 €
Unit Price with VAT:6,22370 €