
LTC2997IDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2997IDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2997IDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2997IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2997IDCB#TRMPBF |
Description | SENSOR ANALOG -40C-85C 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local/Remote -40°C ~ 85°C 4mV/°C 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2997IDCB#TRMPBF Models |
Category | Resolution 4mV/°C |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±1.5°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Analog, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 85°C | Package / Case 6-WFDFN Exposed Pad |
Sensing Temperature - Remote -40°C ~ 85°C | Supplier Device Package 6-DFN (2x3) |
Output Type Analog Voltage | Base Product Number |
Voltage - Supply 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,21100 € | 42,11 € |
| 25 | 3,89320 € | 97,33 € |
| 100 | 3,54330 € | 354,33 € |
| 250 | 3,41992 € | 854,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,27602 € | 1.638,01 € |
| 1.000 | 3,19328 € | 3.193,28 € |
| 1.500 | 3,15184 € | 4.727,76 € |
| 2.500 | 3,10593 € | 7.764,82 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |


