
LTC2996IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2996IDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2996IDD#TRPBF |
Description | THERMOSTAT 20/70DEG OPN DR 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat -20°C, 70°C Active High, Active Low Open Drain 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2996IDD#TRPBF Models |
Category | Selectable Hysteresis No |
Manufacturer Analog Devices Inc. | Features Utilizes External Sensor |
Packaging Tape & Reel (TR) | Voltage - Supply 2.25 V ~ 5.5 V |
Part Status Active | Current - Supply 200µA |
Trip Temperature Threshold Cold, Hot | Operating Temperature -40°C ~ 85°C |
Switching Temperature -20°C, 70°C | Mounting Type Surface Mount |
Accuracy ±2°C | Package / Case 10-WFDFN Exposed Pad |
Output Type Open Drain | Supplier Device Package 10-DFN (3x3) |
Output Active High, Active Low | Base Product Number |
Output Function /OverTemp, /UnderTemp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,79218 € | 9.480,45 € |
| Unit Price without VAT: | 3,79218 € |
|---|---|
| Unit Price with VAT: | 4,51269 € |

