


LTC2992IMS-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC2992IMS-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2992IMS-1#TRPBF |
Description | IC PWR MONITOR DUAL WIDE 16MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Telecommunications 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2992IMS-1#TRPBF Models |
Category | Voltage - Supply 3V ~ 100V |
Manufacturer Analog Devices Inc. | Current - Supply 1.6 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Applications Telecommunications | Supplier Device Package 16-MSOP |
Voltage - Input 0V ~ 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,12993 € | 17.824,83 € |
| Unit Price without VAT: | 7,12993 € |
|---|---|
| Unit Price with VAT: | 8,48462 € |


