



LTC2979IY#PBF | |
|---|---|
DigiKey Part Number | LTC2979IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2979IY#PBF |
Description | 16-CHANNEL PMBUS LOW-VOLTAGE POW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Monitor, Sequencer, Supervisor 144-BGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2979IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Monitor, Sequencer, Supervisor | |
Voltage - Input | - | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | 13 mA | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LBGA | |
Supplier Device Package | 144-BGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,46000 € | 35,46 € |
| 10 | 28,91200 € | 289,12 € |
| 25 | 27,27840 € | 681,96 € |
| 168 | 24,97131 € | 4.195,18 € |
| 336 | 24,39467 € | 8.196,61 € |
| Unit Price without VAT: | 35,46000 € |
|---|---|
| Unit Price with VAT: | 42,19740 € |

