LTC2979CY#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2979CY#PBF
Introducing Power by Linear
Understanding Power System Management

LTC2979CY#PBF

DigiKey Part Number
LTC2979CY#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2979CY#PBF
Description
16-CHANNEL PMBUS LOW-VOLTAGE POW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Supply Controller Monitor, Sequencer, Supervisor 144-BGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
LTC2979CY#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Monitor, Sequencer, Supervisor
Voltage - Input
-
Voltage - Supply
3.13V ~ 3.47V
Current - Supply
13 mA
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
144-LBGA
Supplier Device Package
144-BGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126,46000 €26,46 €
1019,31900 €193,19 €
2517,45960 €436,49 €
16817,14446 €2.880,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,46000 €
Unit Price with VAT:31,48740 €