Similar



LTC2978CUP#TRPBF | |
|---|---|
DigiKey Part Number | LTC2978CUP#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2978CUP#TRPBF |
Description | IC PWR SUPP CTRLR MONITOR 64QFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Current - Supply 10 mA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 64-QFN (9x9) |
Applications Power Supply Controller/Monitor | Base Product Number |
Voltage - Supply 3.3V, 4.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2977CUP#PBF | Analog Devices Inc. | 210 | 505-LTC2977CUP#PBF-ND | 26,70000 € | Similar |



