LTC2978ACUP#PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 21
Unit Price: 29,81000 €
Datasheet
Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9)
Introducing Power by Linear
Understanding Power System Management

LTC2978ACUP#PBF

DigiKey Part Number
LTC2978ACUP#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2978ACUP#PBF
Description
IC PWR SUPP CTRLR MONITOR 64QFN
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2978ACUP#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Power Supply Controller/Monitor
Voltage - Input
-
Voltage - Supply
3.3V, 4.5V ~ 15V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types