64 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 QFN
Introducing Power by Linear
Sequence 8 Power Rails on an Intel Arria ARM Cortex 20nm SoC FPGA

LTC2977IUP#TRPBF

DigiKey Part Number
LTC2977IUP#TRPBFTR-ND - Tape & Reel (TR)
LTC2977IUP#TRPBFCT-ND - Cut Tape (CT)
LTC2977IUP#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2977IUP#TRPBF
Description
IC PWR SUPP CTRLR MONITOR 64QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2977IUP#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Controller/Monitor
Voltage - Input
-
Voltage - Supply
3.3V, 4.5V ~ 15V
Current - Supply
10 mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,22000 €25,22 €
1018,36000 €183,60 €
2516,57120 €414,28 €
10016,12960 €1.612,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00016,12960 €32.259,20 €
Manufacturers Standard Package
Unit Price without VAT:25,22000 €
Unit Price with VAT:30,01180 €