


LTC2966IUD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2966IUD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2966IUD#TRPBF |
Description | IC SUPERVISOR 2 CHANNEL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2966IUD#TRPBF Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc. | Output Open Drain or Open Collector |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-WFQFN Exposed Pad |
Type Monitor | Supplier Device Package 16-QFN (3x3) |
Number of Voltages Monitored 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,56055 € | 11.401,38 € |
| Unit Price without VAT: | 4,56055 € |
|---|---|
| Unit Price with VAT: | 5,42705 € |

