


LTC2966ISW#TRPBF | |
|---|---|
DigiKey Part Number | LTC2966ISW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2966ISW#TRPBF |
Description | IC SUPERVISOR 2 CHANNEL 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2966ISW#TRPBF Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc. | Output Open Drain or Open Collector |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Monitor | Supplier Device Package 20-SO |
Number of Voltages Monitored 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,72696 € | 4.726,96 € |
| Unit Price without VAT: | 4,72696 € |
|---|---|
| Unit Price with VAT: | 5,62508 € |

