


LTC2966CUD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2966CUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2966CUD#PBF |
Description | IC SUPERVISOR 2 CHANNEL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2966CUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 4,38504 € | 530,59 € |
| Unit Price without VAT: | 4,38504 € |
|---|---|
| Unit Price with VAT: | 5,21820 € |

